Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89LP3240-20AU

MCU - 8-bit 8051 CISC - 32KB Flash - 2.5V/3.3V - 44-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit 8051 CISC - 32KB Flash - 2.5V/3.3V - 44-Pin TQFP - Tray
Search Keywords: AT89LP324020AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT89LP3240-20AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
ADC Resolution: 10 bit
Program Memory Type: Flash8885
Number of Programmable I/Os: 388877
Operating Temperature: -40 to 85 °C
RAM Size: 4.258886KB
Program Memory Size: 328884KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89LP3240-20AU RoHS compliant?
Yes, AT89LP3240-20AU is RoHS compliant.
What is the lead time for AT89LP3240-20AU?
The standard lead time for AT89LP3240-20AU is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Ships today, if you order in
Manufacturer Stock:
160 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.86
25
$8.44
50
$8.33
160
$8.09
320
$8.07
640
$8.05
1,120 +
$8.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!