Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89C55WD-24PU

MCU - 8-bit 8051 CISC - 20KB Flash - 5V - 40-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit 8051 CISC - 20KB Flash - 5V - 40-Pin PDIP - Tube
Search Keywords: AT89C55WD24PU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT89C55WD-24PU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Program Memory Size: 20 KB
RAM Size: 256 B
Program Memory Type: Flash
Number of Programmable I/Os: 32
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89C55WD-24PU RoHS compliant?
Yes, AT89C55WD-24PU is RoHS compliant.
What is the lead time for AT89C55WD-24PU?
The standard lead time for AT89C55WD-24PU is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Can Ship immediately
Manufacturer Stock:
442 can ship
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.14
30
$4.71
100
$4.61
250
$4.56
500
$4.54
1,000
$4.53
2,500
$4.52
5,000 +
$4.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!