Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89C51RC-24JU

MCU - 8-bit 8051 CISC - 32KB Flash - 5V - 44-Pin PLCC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit 8051 CISC - 32KB Flash - 5V - 44-Pin PLCC - Tube
Search Keywords: AT89C51RC24JU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT89C51RC-24JU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Operating Temperature: -40 to 85 °C
RAM Size: 512 B
Number of Programmable I/Os: 32
Program Memory Size: 32 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89C51RC-24JU RoHS compliant?
Yes, AT89C51RC-24JU is RoHS compliant.
What is the lead time for AT89C51RC-24JU?
The standard lead time for AT89C51RC-24JU is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 432
Can Ship immediately
Manufacturer Stock:
6,674 can ship
Minimum Order Quantity:
27
Order Increment:
27
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$4.28
54
$4.27
108
$4.19
270
$4.14
513
$4.13
1,026
$4.12
2,511
$4.11
5,022 +
$4.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!