Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89C51RC-24AU

MCU - 8-bit 8051 CISC - 32KB Flash - 5V - 44-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit 8051 CISC - 32KB Flash - 5V - 44-Pin TQFP - Tray
Search Keywords: AT89C51RC24AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT89C51RC-24AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Number of Programmable I/Os: 328877
Program Memory Type: Flash8885
Operating Temperature: -40 to 85 °C
Program Memory Size: 328884KB
RAM Size: 5128886B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89C51RC-24AU RoHS compliant?
Yes, AT89C51RC-24AU is RoHS compliant.
What is the lead time for AT89C51RC-24AU?
The standard lead time for AT89C51RC-24AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
4 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
80
$4.46
160
$3.35
240
$3.12
320 +
$3.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!