Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89C51RB2-SLRUM

MCU - 8-bit 8051 CISC - 16KB Flash - 3.3V/5V - 44-Pin PLCC - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit 8051 CISC - 16KB Flash - 3.3V/5V - 44-Pin PLCC - Tape&Reel
Search Keywords: AT89C51RB2SLRUM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT89C51RB2-SLRUM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Number of Programmable I/Os: 328877
Program Memory Type: Flash8885
Program Memory Size: 168884KB
RAM Size: 1.258886KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89C51RB2-SLRUM RoHS compliant?
Yes, AT89C51RB2-SLRUM is RoHS compliant.
What is the lead time for AT89C51RB2-SLRUM?
The standard lead time for AT89C51RB2-SLRUM is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000 can ship
MOQ for out of Stock Qty:
125
5 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125
$17.65
250
$9.34
375
$6.57
500 +
$6.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!