- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89C51RB2-3CSUL
AT89C51RB2-3CSUL
Microchip Technology
MCU - 8-bit 8051 CISC - 16KB Flash - 3.3V/5V - 40-Pin PDIL - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit 8051 CISC - 16KB Flash - 3.3V/5V - 40-Pin PDIL - Tube
Search Keywords: AT89C51RB23CSUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89C51RB2-3CSUL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
10 -
RAM Size:1.258886KB
-
Program Memory Size:168884KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:328877
-
ADC Resolution:N/A
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
25
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$11.396
25
$10.360
50
$7.770
75
$7.250
100 +
$7.110
Click for Quote
Log in
to unlock special pricing