Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89C51ID2-SLSUM

MCU - 8-bit 8051 CISC - 64KB Flash - 3.3V/5V - 44-Pin PLCC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit 8051 CISC - 64KB Flash - 3.3V/5V - 44-Pin PLCC - Tube
Search Keywords: AT89C51ID2SLSUM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT89C51ID2-SLSUM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Size: 64 KB
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
RAM Size: 2 KB
Number of Programmable I/Os: 32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89C51ID2-SLSUM RoHS compliant?
Yes, AT89C51ID2-SLSUM is RoHS compliant.
What is the lead time for AT89C51ID2-SLSUM?
The standard lead time for AT89C51ID2-SLSUM is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 508
Ships today, if you order in
Manufacturer Stock:
2,484 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
21
5 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.64
10
$11.57
21
$11.54
41
$10.93
61
$10.31
81 +
$10.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!