Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89C51ED2-SMSUM

MCU - 8-bit 8051 CISC - 64KB Flash - EEPROM - 3.3V/5V - 68-Pin PLCC - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit 8051 CISC - 64KB Flash - EEPROM - 3.3V/5V - 68-Pin PLCC - Tube
Search Keywords: AT89C51ED2SMSUM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT89C51ED2-SMSUM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    19
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    48
  • ADC Resolution:
    N/A
  • Program Memory Size:
    64 KB
  • RAM Size:
    2 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89C51ED2-SMSUM RoHS compliant?
Yes, AT89C51ED2-SMSUM is RoHS compliant.
What is the lead time for AT89C51ED2-SMSUM?
The standard lead time for AT89C51ED2-SMSUM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 446
Ships today, if you order in
Manufacturer Stock:
1,859 can ship
Minimum Order Quantity:
19
Order Increment:
19
4 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
19
$7.94
38
$7.84
57
$7.82
114
$7.70
266
$7.61
513
$7.59
1,007 +
$7.57
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!