Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89C51ED2-RDTUM

MCU - 8-bit 8051 CISC - 64KB Flash - EEPROM - 3.3V/5V - 64-Pin VQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit 8051 CISC - 64KB Flash - EEPROM - 3.3V/5V - 64-Pin VQFP - Tray
Search Keywords: AT89C51ED2RDTUM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT89C51ED2-RDTUM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Type: Flash
RAM Size: 2 KB
Operating Temperature: -40 to 85 °C
Program Memory Size: 64 KB
Number of Programmable I/Os: 48
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89C51ED2-RDTUM RoHS compliant?
Yes, AT89C51ED2-RDTUM is RoHS compliant.
What is the lead time for AT89C51ED2-RDTUM?
The standard lead time for AT89C51ED2-RDTUM is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 256
Can Ship immediately
Manufacturer Stock:
7,810 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.32
10
$12.14
25
$10.60
40
$9.91
80
$9.60
120
$9.21
160 +
$9.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!