- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89C51CC03UA-RDTUM
Microchip Technology
AT89C51CC03UA-RDTUM
MCU - 8-bit 8051 CISC - 64KB Flash - 5V - 64-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit 8051 CISC - 64KB Flash - 5V - 64-Pin LQFP - Tray
Search Keywords: AT89C51CC03UARDTUM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89C51CC03UA-RDTUM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:2.25 KB
-
Number of Programmable I/Os:36
-
Program Memory Size:64 KB
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is AT89C51CC03UA-RDTUM RoHS compliant?
Yes, AT89C51CC03UA-RDTUM is RoHS compliant.
What is the lead time for AT89C51CC03UA-RDTUM?
The standard lead time for AT89C51CC03UA-RDTUM is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
599
Can Ship immediately
Manufacturer Stock:
2,957
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$10.67
10
$10.65
25
$9.77
40
$9.67
80
$9.12
120
$8.66
160 +
$8.64
Click for Quote
Log in
to unlock special pricing