- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89C51CC03CA-SLSUM
Microchip Technology
AT89C51CC03CA-SLSUM
MCU - 8-bit 8051 CISC - 64KB Flash - 5V - 44-Pin PLCC - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89C51CC03CA-SLSUM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
27 -
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Program Memory Size:64 KB
-
RAM Size:2.25 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:36