Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89C51CC03CA-RDTUM

MCU - 8-bit 8051 CISC - 64KB Flash - 5V - 64-Pin LQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit 8051 CISC - 64KB Flash - 5V - 64-Pin LQFP - Tray
Search Keywords: AT89C51CC03CARDTUM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT89C51CC03CA-RDTUM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    160
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    64 KB
  • RAM Size:
    2.25 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    36
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89C51CC03CA-RDTUM RoHS compliant?
Yes, AT89C51CC03CA-RDTUM is RoHS compliant.
What is the lead time for AT89C51CC03CA-RDTUM?
The standard lead time for AT89C51CC03CA-RDTUM is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in
Manufacturer Stock:
3,040 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
6 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.71
10
$12.98
25
$11.26
40
$11.23
80
$10.49
120
$9.65
160 +
$9.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!