- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89C51CC02UA-SISUM
AT89C51CC02UA-SISUM
Microchip Technology
MCU - 8-bit 8051 CISC - 16KB Flash - 3.3V/5V - 28-Pin PLCC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit 8051 CISC - 16KB Flash - 3.3V/5V - 28-Pin PLCC - Tube
Search Keywords: AT89C51CC02UASISUM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89C51CC02UA-SISUM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
38 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Number of Programmable I/Os:20
-
RAM Size:512 B
-
Program Memory Size:16 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
29
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$11.825
29
$10.750
57
$8.210
86
$7.610
114 +
$7.460
Click for Quote
Log in
to unlock special pricing