- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89C51CC02CA-RATUM
AT89C51CC02CA-RATUM
Microchip Technology
The AT89C51CC02CA-RATUM is an 8-bit microcontroller based on the 80C51 architecture, featuring a full CAN controller, 16KB of ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The AT89C51CC02CA-RATUM is an 8-bit microcontroller based on the 80C51 architecture, featuring a full CAN controller, 16KB of Flash memory, and a 10-bit ADC.
Search Keywords: AT89C51CC02CARATUM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89C51CC02CA-RATUM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
250 -
RAM Size:512 B
-
Program Memory Size:16 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:20
-
ADC Resolution:10 bit
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 5/18/26
Manufacturer Stock:
13
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$13.57
10
$13.54
25
$13.51
50
$13.47
63
$13.44
125
$8.34
188
$6.58
250 +
$6.45
Click for Quote
Log in
to unlock special pricing