- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89C51CC01CA-SLSUM
Microchip Technology
AT89C51CC01CA-SLSUM
MCU - 8-bit 8051 CISC - 32KB Flash - 3.3V/5V - 44-Pin PLCC - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT89C51CC01CA-SLSUM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
27 |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 34 |
| RAM Size: | 1.25 KB |
| Program Memory Type: | Flash |
| Program Memory Size: | 32 KB |