Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89C51AC3-SLSUM

MCU - 8-bit 8051 CISC - 64KB Flash - 5V - 44-Pin PLCC - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit 8051 CISC - 64KB Flash - 5V - 44-Pin PLCC - Tube
Search Keywords: AT89C51AC3SLSUM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT89C51AC3-SLSUM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • RAM Size:
    2.25 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Program Memory Size:
    64 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    36
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89C51AC3-SLSUM RoHS compliant?
Yes, AT89C51AC3-SLSUM is RoHS compliant.
What is the lead time for AT89C51AC3-SLSUM?
The standard lead time for AT89C51AC3-SLSUM is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 396
Ships today, if you order in
Manufacturer Stock:
1,799 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
21
6 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.28
10
$13.24
21
$13.21
41
$10.15
61
$9.55
81 +
$9.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!