Available Replacements
RECOMMENDED REPLACEMENT
AT89C51AC3T-RLTUM
AT89C51AC3T-RLTUM

Microchip Technology

In Stock: 0

Minimum Order: 40

VIEW PRODUCT
Image is representational - see mfr. specs

AT89C51AC3-RLTUM

Microchip Technology

MCU 8-bit 8051 CISC 64KB Flash 5V 44-Pin VQFP Tray

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit 8051 CISC 64KB Flash 5V 44-Pin VQFP Tray
Search Keywords: AT89C51AC3RLTUM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT89C51AC3-RLTUM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    3A991A2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • RAM Size:
    2.25 KB
  • Program Memory Size:
    64 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    36
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!