Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89C51AC3-RDTUM

The AT89C51AC3 is a high-performance, 8-bit microcontroller based on the 80C51 architecture, featuring 64KB of on-chip Flash m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The AT89C51AC3 is a high-performance, 8-bit microcontroller based on the 80C51 architecture, featuring 64KB of on-chip Flash memory.
Search Keywords: AT89C51AC3RDTUM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT89C51AC3-RDTUM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    64 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    2.25 KB
  • Number of Programmable I/Os:
    36
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89C51AC3-RDTUM RoHS compliant?
Yes, AT89C51AC3-RDTUM is RoHS compliant.
What is the lead time for AT89C51AC3-RDTUM?
The standard lead time for AT89C51AC3-RDTUM is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Can Ship immediately
Manufacturer Stock:
5,040 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
6 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.61
10
$12.01
25
$11.52
40
$10.88
80
$10.40
120
$9.83
160 +
$9.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!