- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89C51AC2-SLSUM
AT89C51AC2-SLSUM
Microchip Technology
MCU - 8-bit 8051 CISC - 32KB Flash - 3.3V/5V - 44-Pin PLCC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit 8051 CISC - 32KB Flash - 3.3V/5V - 44-Pin PLCC - Tube
Search Keywords: AT89C51AC2SLSUM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89C51AC2-SLSUM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
27 -
Program Memory Type:Flash
-
Program Memory Size:32 KB
-
RAM Size:1.25 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:34
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
Manufacturer Stock:
1,611
can ship
Minimum Order Quantity:
27
Order Increment:
27
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
27
$7.48
54
$7.39
108
$7.30
270
$7.18
513
$7.16
1,026
$7.14
2,511 +
$7.10
Click for Quote
Log in
to unlock special pricing