Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89C5131A-TISUL

MCU - 8-bit 8051 CISC - 32KB Flash - 3.3V - 28-Pin SOIC - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit 8051 CISC - 32KB Flash - 3.3V - 28-Pin SOIC - Tube
Search Keywords: AT89C5131ATISUL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT89C5131A-TISUL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Program Memory Type:
    Flash
  • RAM Size:
    1.25 KB
  • Number of Programmable I/Os:
    34
  • Program Memory Size:
    32 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89C5131A-TISUL RoHS compliant?
Yes, AT89C5131A-TISUL is RoHS compliant.
What is the lead time for AT89C5131A-TISUL?
The standard lead time for AT89C5131A-TISUL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
567 can ship
MOQ for out of Stock Qty:
21
4 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
21
$14.39
41
$11.05
61
$10.40
81 +
$10.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!