- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89C5131A-TIRUL
AT89C5131A-TIRUL
Microchip Technology
MCU - 8-bit 8051 CISC - 32KB Flash - 3.3V - 28-Pin SO - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit 8051 CISC - 32KB Flash - 3.3V - 28-Pin SO - Tape&Reel
Search Keywords: AT89C5131ATIRUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89C5131A-TIRUL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
1000 -
RAM Size:1.258886KB
-
Program Memory Type:Flash8885
-
ADC Resolution:N/A
-
Program Memory Size:328884KB
-
Number of Programmable I/Os:348877
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
250
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$20.119
250
$18.290
500
$9.650
750
$6.640
1,000 +
$6.510
Click for Quote
Log in
to unlock special pricing