- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89C5131A-RDTUM
Microchip Technology
AT89C5131A-RDTUM
MCU - 8-bit 8051 CISC - 32KB Flash - 3.3V/5V - 64-Pin VQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89C5131A-RDTUM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
RAM Size:1.25 KB
-
Number of Programmable I/Os:34
-
Program Memory Type:Flash
-
ADC Resolution:N/A
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:32 KB