- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89C5130A-RDTUM
Microchip Technology
AT89C5130A-RDTUM
MCU - 8-bit 8051 CISC - 16KB Flash - 3.3V/5V - 64-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit 8051 CISC - 16KB Flash - 3.3V/5V - 64-Pin LQFP - Tray
Search Keywords: AT89C5130ARDTUM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89C5130A-RDTUM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Size:16 KB
-
Program Memory Type:Flash
-
RAM Size:1.25 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:N/A
-
Number of Programmable I/Os:34
Product Guides
+
Frequently Asked Questions
Is AT89C5130A-RDTUM RoHS compliant?
Yes, AT89C5130A-RDTUM is RoHS compliant.
What is the lead time for AT89C5130A-RDTUM?
The standard lead time for AT89C5130A-RDTUM is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,320
can ship
MOQ for out of Stock Qty:
40
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
40
$16.85
80
$10.37
120
$8.21
160 +
$8.04
Click for Quote
Log in
to unlock special pricing