Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89C5130A-PUTUM

Microcontroller - 80C51 Processor - 8-Bit - 48MHz - 18 I/O - 16KB (16K x 8) FLASH - 4K x 8 EEPROM - 1.25K x 8 RAM - 2.7 to 5.5 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Microcontroller - 80C51 Processor - 8-Bit - 48MHz - 18 I/O - 16KB (16K x 8) FLASH - 4K x 8 EEPROM - 1.25K x 8 RAM - 2.7 to 5.5V - 32-QFN (7x7).
Search Keywords: AT89C5130APUTUM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT89C5130A-PUTUM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Program Memory Type: Flash8885
Program Memory Size: 168884KB
Operating Temperature: -40 to 85 °C
RAM Size: 1.258886KB
Number of Programmable I/Os: 348877
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89C5130A-PUTUM RoHS compliant?
Yes, AT89C5130A-PUTUM is RoHS compliant.
What is the lead time for AT89C5130A-PUTUM?
The standard lead time for AT89C5130A-PUTUM is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Can Ship immediately
Manufacturer Stock:
520 can ship
Minimum Order Quantity:
5
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.05
25
$6.72
50
$6.63
100
$6.55
260
$6.44
520
$6.43
1,040 +
$6.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!