Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89C5115-SISUM

MCU - 8-bit 8051 CISC - 16KB Flash - 3.3V/5V - 28-Pin PLCC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit 8051 CISC - 16KB Flash - 3.3V/5V - 28-Pin PLCC - Tube
Search Keywords: AT89C5115SISUM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT89C5115-SISUM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    38
  • Number of Programmable I/Os:
    20
  • RAM Size:
    512 B
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    16 KB
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89C5115-SISUM RoHS compliant?
Yes, AT89C5115-SISUM is RoHS compliant.
What is the lead time for AT89C5115-SISUM?
The standard lead time for AT89C5115-SISUM is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
5 Weeks can ship 11/27/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
29
$12.07
57
$9.21
86
$8.55
114 +
$8.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!