- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89C5115-RATUM
Microchip Technology
AT89C5115-RATUM
MCU - 8-bit 8051 CISC - 16KB Flash - 3.3V/5V - 32-Pin VQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89C5115-RATUM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
250 -
ADC Resolution:10 bit
-
Program Memory Size:16 KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:512 B
-
Number of Programmable I/Os:20
-
Program Memory Type:Flash