- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89C4051-12SU
AT89C4051-12SU
Microchip Technology
MCU - 8-bit 8051 CISC - 4KB Flash - 12MHZ - 3.3V/5V - 20-Pin SOIC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit 8051 CISC - 4KB Flash - 12MHZ - 3.3V/5V - 20-Pin SOIC - Tube
Search Keywords: AT89C405112SU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89C4051-12SU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
ADC Resolution:N/A
-
RAM Size:128 B
-
Number of Programmable I/Os:15
-
Program Memory Size:4 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
139
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$2.09
139
$1.90
278
$1.44
417
$1.34
555 +
$1.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments