- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89C4051-12PU
Microchip Technology
AT89C4051-12PU
MCU - 8-bit 8051 CISC - 4KB Flash - 12MHZ - 3.3V/5V - 20-Pin PDIP W - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89C4051-12PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
18 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
ADC Resolution:N/A
-
Program Memory Size:4 KB
-
RAM Size:128 B
-
Number of Programmable I/Os:15
-
This product is discontinued, but still in stock.