Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89C2051-12SU

MCU - 8-bit 8051 CISC - 2KB Flash - 12MHZ - 3.3V/5V - 20-Pin SOIC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit 8051 CISC - 2KB Flash - 12MHZ - 3.3V/5V - 20-Pin SOIC - Tube
Search Keywords: AT89C205112SU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT89C2051-12SU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 37
RAM Size: 128 B
Number of Programmable I/Os: 15
Operating Temperature: -40 to 85 °C
Program Memory Size: 2 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89C2051-12SU RoHS compliant?
Yes, AT89C2051-12SU is RoHS compliant.
What is the lead time for AT89C2051-12SU?
The standard lead time for AT89C2051-12SU is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 333
Ships today, if you order in
Manufacturer Stock:
2,904 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
139
23 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.56
50
$1.51
100
$1.25
139
$1.24
278
$1.23
417
$1.22
555 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!