- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT88SC3216C-SU
Microchip Technology
AT88SC3216C-SU
EEPROM - Serial-2Wire - 32Kbit (2K x 16) - 3.3V/5V - 8-Pin SOIC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial-2Wire - 32Kbit (2K x 16) - 3.3V/5V - 8-Pin SOIC - Tube
Search Keywords: AT88SC3216CSU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT88SC3216C-SU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:5A992.c
-
Supplier Standard Pack:
100 -
Data Retention:10 Year
Product Guides
+
Frequently Asked Questions
Is AT88SC3216C-SU RoHS compliant?
Yes, AT88SC3216C-SU is RoHS compliant.
What is the lead time for AT88SC3216C-SU?
The standard lead time for AT88SC3216C-SU is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13,825
can ship
MOQ for out of Stock Qty:
2750
7 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
2,750
$4.41
5,500
$2.26
8,250
$1.53
11,000 +
$1.50
Click for Quote
Log in
to unlock special pricing