- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT88SC1616C-SH-T
AT88SC1616C-SH-T
Microchip Technology
EEPROM - Serial-2Wire - 16Kbit (1K x 16) - 3.3V/5V - 8-Pin SOIC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial-2Wire - 16Kbit (1K x 16) - 3.3V/5V - 8-Pin SOIC - Tape&Reel
Search Keywords: AT88SC1616CSHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT88SC1616C-SH-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:CN
-
ECCN:5A992.c
-
Reel Pack:
4000 -
Data Retention:10 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
8,000
$2.381
16,000
$1.216
24,000
$0.828
32,000 +
$0.811
Click for Quote
Log in
to unlock special pricing