- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT88RF1354-ZU
AT88RF1354-ZU
Microchip Technology
NFC/RFID Read/Write 13.553MHz to 13.567MHz 36-Pin QFN EP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
NFC/RFID Read/Write 13.553MHz to 13.567MHz 36-Pin QFN EP Tray
Search Keywords: AT88RF1354ZU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT88RF1354-ZU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390010
-
COO:PH
-
ECCN:5A992.c
-
Supplier Standard Pack:
490 -
Channel Spacing:N/A
-
Covered Range:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
123
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
123
$3.68
245
$2.77
368
$2.59
490 +
$2.53
Click for Quote
Log in
to unlock special pricing