- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT88RF04C-MX1G
Microchip Technology
AT88RF04C-MX1G
NFC/RFID Tag and Transponder IC 13560kHz 4Kbit T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
NFC/RFID Tag and Transponder IC 13560kHz 4Kbit T/R
Search Keywords: AT88RF04CMX1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT88RF04C-MX1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8523520090
-
COO:MY
-
ECCN:5A992.c
-
Reel Pack:
1 -
Anti-Collision Option:Yes
-
Covered Range:13 mm
-
Data Retention:10Year(Min)
Product Guides
+
Frequently Asked Questions
Is AT88RF04C-MX1G RoHS compliant?
Yes, AT88RF04C-MX1G is RoHS compliant.
What is the lead time for AT88RF04C-MX1G?
The standard lead time for AT88RF04C-MX1G is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,176
can ship
18 Weeks
can ship
1/4/27