- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- AT86RF232-ZXR
Microchip Technology
AT86RF232-ZXR
802.15.4 LR-WPAN 2480MHz 32-Pin QFN EP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
802.15.4 LR-WPAN 2480MHz 32-Pin QFN EP Tray
Search Keywords: AT86RF232ZXR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT86RF232-ZXR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390010
-
COO:PH
-
ECCN:5A992.c
-
Reel Pack:
5000 -
Dimension:5 x 5 x 0.65 mm
Product Guides
+
Frequently Asked Questions
Is AT86RF232-ZXR RoHS compliant?
Yes, AT86RF232-ZXR is RoHS compliant.
What is the lead time for AT86RF232-ZXR?
The standard lead time for AT86RF232-ZXR is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1,250
$8.52
2,500
$4.35
3,750
$2.96
5,000 +
$2.90
Click for Quote
Log in
to unlock special pricing