- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- AT86RF231-ZU
Microchip Technology
AT86RF231-ZU
Low Power - 2.4 GHz - Transceiver
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Low Power - 2.4 GHz - Transceiver
Search Keywords: AT86RF231ZU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT86RF231-ZU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390010
-
COO:PH
-
ECCN:5A992.c
-
Supplier Standard Pack:
490 -
Dimension:5 x 5 x 0.65 mm
Product Guides
+
Frequently Asked Questions
Is AT86RF231-ZU RoHS compliant?
Yes, AT86RF231-ZU is RoHS compliant.
What is the lead time for AT86RF231-ZU?
The standard lead time for AT86RF231-ZU is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,450
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
123
10 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$4.58
25
$3.76
50
$3.75
123
$3.72
245
$3.68
368
$3.67
490 +
$3.66
Click for Quote
Log in
to unlock special pricing