- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT80C51RD2-SLSUM
Microchip Technology
AT80C51RD2-SLSUM
MCU - 8-bit 80C51 CISC - ROMLess - 3.3V/5V - 44-Pin PLCC - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT80C51RD2-SLSUM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
27 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:ROMLess
-
ADC Resolution:N/A
-
RAM Size:1.25 KB
-
Program Memory Size:N/R
-
Number of Programmable I/Os:32