- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT80C51RD2-SLRUM
Microchip Technology
AT80C51RD2-SLRUM
MCU - 8-bit 80C51 CISC - ROMLess - 3.3V/5V - 44-Pin PLCC - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit 80C51 CISC - ROMLess - 3.3V/5V - 44-Pin PLCC - Tape&Reel
Search Keywords: AT80C51RD2SLRUM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT80C51RD2-SLRUM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
500 -
ADC Resolution:N/A
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:32
-
Program Memory Type:ROMLess
-
RAM Size:1.25 KB
-
Program Memory Size:N/R
Product Guides
+
Frequently Asked Questions
Is AT80C51RD2-SLRUM RoHS compliant?
Yes, AT80C51RD2-SLRUM is RoHS compliant.
What is the lead time for AT80C51RD2-SLRUM?
The standard lead time for AT80C51RD2-SLRUM is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
848
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
50
$4.25
100
$4.21
250
$4.16
500
$4.15
1,000
$4.14
2,500
$4.13
5,000
$4.11
7,500 +
$4.10
Click for Quote
Log in
to unlock special pricing