Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT80C51RD2-3CSUM

MCU - 8-bit 80C51 CISC - ROMLess - 3.3V/5V - 40-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit 80C51 CISC - ROMLess - 3.3V/5V - 40-Pin PDIP - Tube
Search Keywords: AT80C51RD23CSUM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT80C51RD2-3CSUM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Number of Programmable I/Os: 32
Program Memory Size: N/R
Operating Temperature: -40 to 85 °C
Program Memory Type: ROMLess
RAM Size: 1.25 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT80C51RD2-3CSUM RoHS compliant?
Yes, AT80C51RD2-3CSUM is RoHS compliant.
What is the lead time for AT80C51RD2-3CSUM?
The standard lead time for AT80C51RD2-3CSUM is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
1,240 can ship
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.24
30
$4.06
100
$3.99
250
$3.94
500
$3.87
1,000
$3.86
2,500
$3.85
5,000 +
$3.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!