- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- FPGAs (Field Programmable Gate Array) ›
- AT6010A-2AU
AT6010A-2AU
Microchip Technology
FPGA AT6000 Family 30K Gates 6400 Cells 0.6um Technology 5V 144-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FPGA AT6000 Family 30K Gates 6400 Cells 0.6um Technology 5V 144-Pin TQFP Tray
Search Keywords: AT6010A2AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT6010A-2AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310060
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
60 -
Dimension:20 x 20 x 1.45754mmmm
-
Dedicated DSP:N/A
-
Device Number of DLLs/PLLs:N/A
-
Fabrication Technology:0.6um5787
-
Device Logic Units:64005751
-
Device System Gates:300005753
-
Device Logic Cells:64005749
-
Device Logic Gates:300005750
-
Ethernet MACs:N/A
-
Digital Control Impedance:No5755
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
15
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$285.098
15
$259.180
30
$137.210
45
$96.560
60 +
$94.630
Click for Quote
Log in
to unlock special pricing