- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- FPGAs (Field Programmable Gate Array) ›
- AT6005-2AU
AT6005-2AU
Microchip Technology
FPGA AT6000 Family 15K Gates 3136 Cells 0.6um Technology 5V 100-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
FPGA AT6000 Family 15K Gates 3136 Cells 0.6um Technology 5V 100-Pin TQFP Tray
Search Keywords: AT60052AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT6005-2AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310060
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Dedicated DSP:N/A
-
Device Logic Cells:3136
-
Ethernet MACs:N/A
-
Digital Control Impedance:No
-
Device Number of DLLs/PLLs:N/A
-
Device System Gates:15000
-
Fabrication Technology:0.6 um
-
Device Logic Gates:15000
-
Dimension:14.1(Max) x 14.1(Max) x 1.05(Max) mm
-
Device Logic Units:3136
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
7 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
23
$169.03
45
$91.48
68
$63.90
90 +
$62.62
Click for Quote
Log in
to unlock special pricing