- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Sensor and Detector Interfaces ›
- AT42QT1070-MMHR
AT42QT1070-MMHR
Microchip Technology
Capacitive Touch Sensor Controller - 20-Pin VQFN - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Capacitive Touch Sensor Controller - 20-Pin VQFN - Tape&Reel
Search Keywords: AT42QT1070MMHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT42QT1070-MMHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
Maximum Load Capacitance:30 pF
-
Family:AT42QT1070-MMHR
-
Dimension:3 x 3 x 0.78 mm
-
Interface Type:I²C
-
Maximum Fall Time:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
1500
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$3.058
1,500
$2.780
3,000
$1.480
4,500
$1.040
6,000 +
$1.020
Click for Quote
Log in
to unlock special pricing