- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Sensor and Detector Interfaces ›
- AT42QT1050-MMHR
Microchip Technology
AT42QT1050-MMHR
Capacitive Touch Sensor Controller - 4 Key 20-Pin VQFN - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Capacitive Touch Sensor Controller - 4 Key 20-Pin VQFN - Tape&Reel
Search Keywords: AT42QT1050MMHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT42QT1050-MMHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
Maximum Fall Time:N/A
-
Family:AT42QT1050
-
Maximum Load Capacitance:30 pF
-
Dimension:3 x 3 x 0.78 mm
-
Interface Type:I²C
Product Guides
+
Frequently Asked Questions
Is AT42QT1050-MMHR RoHS compliant?
Yes, AT42QT1050-MMHR is RoHS compliant.
What is the lead time for AT42QT1050-MMHR?
The standard lead time for AT42QT1050-MMHR is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
23 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1,500
$3.27
3,000
$1.73
4,500
$1.19
6,000 +
$1.17
Click for Quote
Log in
to unlock special pricing