- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3L0256-ZAUT
AT32UC3L0256-ZAUT
Microchip Technology
MCU - 32-bit AVR RISC - 256KB Flash - 1.8V - 48-Pin QFN - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 256KB Flash - 1.8V - 48-Pin QFN - Tray
Search Keywords: AT32UC3L0256ZAUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT32UC3L0256-ZAUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
416 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
Program Memory Size:2568884KB
-
ADC Resolution:12 bit
-
RAM Size:328886KB
-
Number of Programmable I/Os:368877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
104
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
104
$20.84
208
$11.03
312
$7.76
416 +
$7.61
Click for Quote
Log in
to unlock special pricing