Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT32UC3L0128-AUT

The AT32UC3L0128-AUT is a high-performance, low-power 32-bit AVR microcontroller featuring 128KB of Flash memory and 32KB of S ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The AT32UC3L0128-AUT is a high-performance, low-power 32-bit AVR microcontroller featuring 128KB of Flash memory and 32KB of SRAM.
Search Keywords: AT32UC3L0128AUT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT32UC3L0128-AUT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Number of Programmable I/Os:
    368877
  • Program Memory Type:
    Flash8885
  • ADC Resolution:
    12 bit
  • Program Memory Size:
    1288884KB
  • RAM Size:
    328886KB
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT32UC3L0128-AUT RoHS compliant?
Yes, AT32UC3L0128-AUT is RoHS compliant.
What is the lead time for AT32UC3L0128-AUT?
The standard lead time for AT32UC3L0128-AUT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 226
Can Ship immediately
Manufacturer Stock:
502 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
7 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.60
10
$8.31
25
$7.54
50
$7.47
63
$7.12
125
$6.71
188
$6.70
250 +
$6.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!