Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT32UC3C264C-A2UT

MCU - 32-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: AT32UC3C264CA2UT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT32UC3C264C-A2UT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Size: 64 KB
ADC Resolution: 12 bit
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 45
RAM Size: 16 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT32UC3C264C-A2UT RoHS compliant?
Yes, AT32UC3C264C-A2UT is RoHS compliant.
What is the lead time for AT32UC3C264C-A2UT?
The standard lead time for AT32UC3C264C-A2UT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 640
Can Ship immediately
Manufacturer Stock:
4,800 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
7 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.45
10
$11.42
25
$11.39
40
$11.36
80
$8.52
120
$7.95
160 +
$7.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!