- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3C2512C-A2UT
Microchip Technology
AT32UC3C2512C-A2UT
MCU - 32-bit AVR RISC - 512KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 512KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: AT32UC3C2512CA2UT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT32UC3C2512C-A2UT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 64 KB |
| ADC Resolution: | 12 bit |
| Program Memory Size: | 512 KB |
| Number of Programmable I/Os: | 45 |
| Program Memory Type: | Flash |
Product Guides
+
Frequently Asked Questions
Is AT32UC3C2512C-A2UT RoHS compliant?
Yes, AT32UC3C2512C-A2UT is RoHS compliant.
What is the lead time for AT32UC3C2512C-A2UT?
The standard lead time for AT32UC3C2512C-A2UT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,905
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$14.41
10
$14.38
25
$12.99
40
$12.89
80
$12.22
120
$11.61
160 +
$11.58
Click for Quote
Log in
to unlock special pricing