- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3C2128C-A2UT
Microchip Technology
AT32UC3C2128C-A2UT
MCU - 32-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: AT32UC3C2128CA2UT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT32UC3C2128C-A2UT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Number of Programmable I/Os:458877
-
Program Memory Type:Flash8885
-
Program Memory Size:1288884KB
-
RAM Size:368886KB
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AT32UC3C2128C-A2UT RoHS compliant?
Yes, AT32UC3C2128C-A2UT is RoHS compliant.
What is the lead time for AT32UC3C2128C-A2UT?
The standard lead time for AT32UC3C2128C-A2UT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
160
can ship
MOQ for out of Stock Qty:
40
7 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
40
$16.33
80
$10.05
120
$7.95
160 +
$7.80
Click for Quote
Log in
to unlock special pricing