- Home ›
- All Products›
- AT32UC3C1256C-AURA0
AT32UC3C1256C-AURA0
Microchip Technology
MCU 32-bit AVR RISC 256KB Flash 3.3V/5V 100-Pin TQFP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MCU 32-bit AVR RISC 256KB Flash 3.3V/5V 100-Pin TQFP T/R
Search Keywords: AT32UC3C1256CAURA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT32UC3C1256C-AURA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
USART:58892
-
DAC Resolution:12 bit
-
Typical Operating Supply Voltage:3.3,5 V
-
On-Chip DAC:48854
-
Family Name:AT328861
-
Interface Type:CAN/Ethernet/I2C/I2S/SPI/USART/USB8865
-
Packaging:Tape and Reel
-
Supplier Temperature Grade:Industrial8888
-
Maximum Power Dissipation:N/A
-
Family:AT32UC3C1256C
-
I2C:38862
-
Number of Timers:68878
-
UART:08891
-
Maximum Operating Supply Voltage:3.6,5.5 V
-
Instruction Set Architecture:RISC8864
-
Maximum Clock Rate:66 MHz
-
USB:18893
-
Dimension:14 x 14 x 1.058858mm(Max)mm
-
Number of Programmable I/Os:818877
-
ADC Resolution:12 bit
-
Supplier_Package:TQFP
-
RAM Size:688886KB
-
Number of DACs:Single8876
-
On-Chip ADC:168851
-
Program Memory Size:2568884KB
-
SPI:28887
-
CAN:28853
-
Program Memory Type:Flash8885
-
Maximum CPU Frequency:66 MHz
-
Maximum Expanded Memory Size:N/A
-
Number of ADCs:Single8875
-
Data Bus Width:32 bit
-
Ethernet:18859
-
Minimum Operating Supply Voltage:3,4.5 V
-
I2S:18863
-
Pin_Count:100
-
Device Core:AVR8857
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000
can ship
7 Weeks
can ship
7/27/26