- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3C064C-ALUT
Microchip Technology
AT32UC3C064C-ALUT
MCU - 32-bit AVR RISC - 64KB Flash - 3.3V/5V - 144-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 64KB Flash - 3.3V/5V - 144-Pin LQFP - Tray
Search Keywords: AT32UC3C064CALUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT32UC3C064C-ALUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
60 -
Operating Temperature:-40 to 85 °C
-
RAM Size:168886KB
-
Program Memory Type:Flash8885
-
ADC Resolution:12 bit
-
Program Memory Size:648884KB
-
Number of Programmable I/Os:1238877
Product Guides
+
Frequently Asked Questions
Is AT32UC3C064C-ALUT RoHS compliant?
Yes, AT32UC3C064C-ALUT is RoHS compliant.
What is the lead time for AT32UC3C064C-ALUT?
The standard lead time for AT32UC3C064C-ALUT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
30
$14.54
60
$10.90
90
$10.18
120 +
$9.97
Click for Quote
Log in
to unlock special pricing