help desk software
Image is representational - see mfr. specs

AT32UC3B164-Z1UT

Microchip Technology

MCU - 32-bit AVR RISC - 64KB Flash - 1.8V/3.3V - 48-Pin QFN EP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit AVR RISC - 64KB Flash - 1.8V/3.3V - 48-Pin QFN EP - Tray
Search Keywords: AT32UC3B164Z1UT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT32UC3B164-Z1UT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    416
  • RAM Size:
    16 KB
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    64 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    28
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
104
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
104
$10.53
208
$6.48
312
$5.13
416 +
$5.03
Click for Quote
Log in to unlock special pricing